79758-2025
Images are for reference only
See Product Specifications
See Product Specifications
538-79758-2025
79758-2025
Mfr.:
Description:
Jumper Wires .062in 150mm 22AWG Pre-Crimp Lead Male
Jumper Wires .062in 150mm 22AWG Pre-Crimp Lead Male
Datasheet:
In Stock: 3.712
-
Stock:
-
3.712 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 3712 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.659 | Rp12.659 | |
| Rp10.677 | Rp106.770 | |
| Rp10.017 | Rp250.425 | |
| Rp9.540 | Rp477.000 | |
| Rp8.824 | Rp882.400 | |
| Rp8.513 | Rp2.128.250 | |
| Rp8.109 | Rp4.054.500 | |
| Rp8.091 | Rp8.091.000 |
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
