83424-9014

Molex
538-83424-9014
83424-9014

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D RECT 25 POS 25CKT UNASSEMBLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
1.895
Expected 08/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp343.254 Rp343.254
Rp333.163 Rp3.331.630
Rp302.342 Rp6.046.840
Rp302.159 Rp30.215.900
Rp285.647 Rp142.823.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
25 Position
Bulk
Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Filtered: Unfiltered
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 83424
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 350 VAC
Wire Gauge: 28 AWG
Part # Aliases: 0834249014
Unit Weight: 27,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.