87679-0003

Molex
538-87679-0003
87679-0003

Mfr.:

Description:
I/O Connectors STRADDLE MNT PLG 22P Serial ATA lead-free

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Male
22 Position
1.27 mm
30 V
Gold
Wire
Solder Pin
Right Angle
87679
- 40 C
+ 105 C
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 1.5 A
Features: Plastic locating peg or metal locating pin versions available
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 735
Subcategory: I/O Connectors
Part # Aliases: 0876790003
Unit Weight: 1,857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99