93444-1102

Molex
538-93444-1102
93444-1102

Mfr.:

Description:
Automotive Connectors 2CCT ML-XT RECP GRY W/SML BACK SEAL ASSY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
2 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gray
93444
Bulk
Application: Power, Signal, Wire to Wire
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 13 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: ML-XT
Part # Aliases: 934441102 0934441102
Unit Weight: 4,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.