MNG2-9-EGW-CCE

Monnit
396-MNG2-9-EGW-CCE
MNG2-9-EGW-CCE

Mfr.:

Description:
Gateways ALTA 900 MHz Ethernet Gateway v4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Monnit
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 411,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3B992
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Internet of Things Starter Kits

Monnit Internet of Things Starter Kits are enterprise-grade sensors, gateways and software to address the needs for reliable loT Solutions. Monnit provides a complete, reliable loT platform. This consists of wirelessly connected sensing devices and secure, remote monitoring solutions with real-time alerts.