MNS2-8-IN-OC-ST

Monnit
396-MNS2-8-IN-OC-ST
MNS2-8-IN-OC-ST

Mfr.:

Description:
Motion & Position Sensors - Industrial ALTA 868 MHz Industrial - Open/Closed Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.859.998 Rp3.859.998
Rp3.256.598 Rp16.282.990
Rp3.027.090 Rp30.270.900
Rp2.791.160 Rp69.779.000
Rp2.726.583 Rp136.329.150
100 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Motion & Position Sensors - Industrial
Position Sensors
Digital - Wireless
2 V to 3.8 V
- 40 C
+ 85 C
Open-Closed Sensor
Brand: Monnit
Mounting Style: Screw Mount
Product Type: Industrial Motion & Position Sensors
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032890000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.