MNS2-9-W1-HU-RH-L03

Monnit
396-MNS29W1HURHL03
MNS2-9-W1-HU-RH-L03

Mfr.:

Description:
Humidity Sensors - Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Humidity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
0 % to 100 %
3 %
Analog
- 7 C to + 55 C
Cable
22.6 mA
2 V to 3.8 V
Brand: Monnit
Maximum Operating Temperature: - 7 C
Minimum Operating Temperature: + 55 C
Mounting Style: Panel Mount
Product Type: Industrial Humidity Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0