EV161-S-00A

Monolithic Power Systems (MPS)
946-EV161-S-00A
EV161-S-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP161A

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.014 Rp479.014

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Primary/Secondary Side Controller
85 VAC to 265 VAC
5 V, 12 V
MP161A
Brand: Monolithic Power Systems (MPS)
Dimensions: 88 mm x 46 mm x 20 mm
Output Current: 50 mA, 70 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.