EV3908DK-00C

Monolithic Power Systems (MPS)
946-EV3908DK-00C
EV3908DK-00C

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP3908

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp477.546 Rp477.546

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Switching Controller
36 V to 72 V
3.3 V
MP3908
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.7 cm x 4.6 cm x 1.4 cm
Output Current: 7.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.