EVKT-8869W

Monolithic Power Systems (MPS)
946-EVKT-8869W
EVKT-8869W

Mfr.:

Description:
Power Management IC Development Tools NRFND, recommend EVKT-8869S. This kit includes EV8869W-L-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources;

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.690.217 Rp1.690.217

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
MP8868W
EVKT-8869W
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 8.5 cm x 8.5 cm
Interface Type: I2C, USB
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99