EVKT-MP5470

Monolithic Power Systems (MPS)
946-EVKT-MP5470
EVKT-MP5470

Mfr.:

Description:
Power Management IC Development Tools This kit includes EV5470-L-00A EVB, one EVKT-USBI2C-02-BAG, MP5470GL-0000, and Online resources

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 29/06/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.810.750 Rp1.810.750

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Kits
Power Management Specialized
4 V to 16 V
MP5470
Brand: Monolithic Power Systems (MPS)
Output Current: 2 A, 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.