MP1477HGTF-P

Monolithic Power Systems (MPS)
946-MP1477HGTF-P
MP1477HGTF-P

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A, 4.2-17V, 1.2MHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.023

Stock:
24.023 Can Dispatch Immediately
Factory Lead Time:
71 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp20.914 Rp209.140
Rp18.896 Rp472.400
Rp16.695 Rp1.669.500
Rp15.686 Rp3.921.500
Full Reel (Order in multiples of 500)
Rp15.502 Rp7.751.000
Rp13.081 Rp13.081.000
Rp12.659 Rp31.647.500
Rp12.622 Rp63.110.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.098
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1477HGTF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A, 4.2-17V, 1.2MHz, High-Efficiency, Synchronous, Step-Down Converter In SOT 563

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
800 mV to 10 V
3 A
1 Output
4.2 V
17 V
200 uA
1.2 MHz
- 40 C
+ 125 C
MP1477H
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1477/77H Step-Down Converters

Monolithic Power Systems (MPS) MP1477/77H Step-Down Converters are designed to achieve 3A continuous output current with excellent load and line regulation. These Monolithic Power Systems MP1477/77H converters feature forced PWM mode operation, high-efficiency synchronous mode operation, 200µA low quiescent current (IQ), and internal Soft Start (SS). The MP1477/77H step-down converters use high-efficiency synchronous mode operation for higher efficiency over the output current-load range. These MP1477/77H converters consist of Constant-on-Time (COT) control operation for easy loop design, fast transient response, and tight output regulation.