MP1660GTF-Z

Monolithic Power Systems (MPS)
946-MP1660GTF-Z
MP1660GTF-Z

Mfr.:

Description:
Switching Voltage Regulators 16V,3A,600kHz,High-Efficiency,Synchronous, Step-Down Converter In a SOT563 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.116

Stock:
6.116
Can Dispatch Immediately
On Order:
20.000
Expected 21/08/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp6.146 Rp61.460
Rp5.485 Rp137.125
Rp4.770 Rp477.000
Rp4.421 Rp1.105.250
Rp4.201 Rp2.100.500
Rp4.036 Rp4.036.000
Rp3.853 Rp9.632.500
Full Reel (Order in multiples of 5000)
Rp3.724 Rp18.620.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp16.695
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1660GTF-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 16V,3A,600kHz,High-Efficiency,Synchronous, Step-Down Converter In a SOT563 Package

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 10 V
3 A
1 Output
4.5 V
16 V
190 uA
600 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 16 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1660 Step-Down Converters

Monolithic Power Systems (MPS) MP1660 Step-Down Converters are fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converters with internal power MOSFETs. The MP1660 provides excellent load and line regulation over a wide input range in a very compact solution that achieves a 3A output current. The device utilizes synchronous mode operation for higher efficiency over the output current load range.