MP171AGS-P
946-MP171AGS-P
MP171AGS-P
Mfr.:
Description:
Switching Voltage Regulators 700 V Non-Isolated Off-Line Regulator,Up to 60 mA Output Current with Improved EMI Performance
Switching Voltage Regulators 700 V Non-Isolated Off-Line Regulator,Up to 60 mA Output Current with Improved EMI Performance
Datasheet:
In Stock: 336
-
Stock:
-
336 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
37 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.785 | Rp26.785 | |
| Rp19.630 | Rp196.300 | |
| Rp17.759 | Rp443.975 | |
| Rp15.741 | Rp1.574.100 | |
| Rp14.787 | Rp3.696.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp14.126 | Rp7.063.000 | |
| Rp14.016 | Rp14.016.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
