MP1923GS-P

Monolithic Power Systems (MPS)
946-MP1923GS-P
MP1923GS-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, 8A, High Frequency Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.240 Rp57.240
Rp42.930 Rp429.300
Rp39.260 Rp981.500
Rp35.408 Rp3.540.800
Rp33.573 Rp8.393.250
Full Reel (Order in multiples of 500)
Rp32.106 Rp16.053.000
Rp30.821 Rp30.821.000
Rp29.904 Rp74.760.000
Rp29.721 Rp148.605.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
High Side Low Side
8 A
2.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 70 mV
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP1923
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1923 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1923 Half-Bridge Gate Drivers are high-frequency and N-channel MOSFET gate drivers. These drivers feature 120V Bootstrap Voltage (VBST) range, 20ns typical propagation delay, 8A sink current, 7A source current at 12V, and <5ns gate driver matching time delay. The MP1923 gate drivers include independently controlled Low-Side MOSFET (LS-FET) and High-Side MOSFET (HS-FET) driver channels. The MP1923 drivers are available in QFN-10 (4mm x 4mm), QFN-8 (4mm x 4mm), and SOIC-8 packages. Typical applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.