MP2193GC-P

Monolithic Power Systems (MPS)
946-MP2193GC-P
MP2193GC-P

Mfr.:

Description:
Switching Voltage Regulators 3A, 2.5V to 5.5V, Synchronous Step-Down Converter with 25uA IQ in a WLCSP Package

Lifecycle:
New Product:
New from this manufacturer.
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
Rp27.886 Rp27.886
Rp20.364 Rp203.640
Rp18.529 Rp463.225
Rp16.346 Rp1.634.600
Rp15.356 Rp3.839.000
Full Reel (Order in multiples of 500)
Rp14.548 Rp7.274.000
Rp14.016 Rp14.016.000
Rp13.374 Rp33.435.000
Rp13.172 Rp65.860.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
Buck
3 A
1 Output
2.5 V
5.5 V
25 uA
1.1 MHz
- 40 C
+ 125 C
MP2193
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVL2193-C-00B
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down Converter
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
MP2193 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2193 Synchronous Step-Down Converters are monolithic, step-down switch-mode converters with built-in, internal power MOSFETs. The MP2193 converters achieve 3A of continuous output current (IOUT) from a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. Constant-on-time (COT) control provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.