MP2263GD-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP2263GD-Z
MP2263GD-Z
Mfr.:
Description:
Switching Voltage Regulators 30V, 3A, Low IqSynchronous Step-Down Converter
Switching Voltage Regulators 30V, 3A, Low IqSynchronous Step-Down Converter
Datasheet:
In Stock: 4.506
-
Stock:
-
4.506Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 11/12/2026
-
Factory Lead Time:
-
37Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.397 | Rp44.397 | |
| Rp33.023 | Rp330.230 | |
| Rp30.087 | Rp752.175 | |
| Rp26.969 | Rp2.696.900 | |
| Rp25.501 | Rp6.375.250 | |
| Rp24.767 | Rp12.383.500 | |
| Rp23.850 | Rp23.850.000 | |
| Rp23.299 | Rp58.247.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp22.382 | Rp111.910.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
