MP2393GTL-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP2393GTL-Z
MP2393GTL-Z
Mfr.:
Description:
Switching Voltage Regulators High-Efficiency, 3A, 24V, 650kHz Synchronous, Step-Down Converter
Switching Voltage Regulators High-Efficiency, 3A, 24V, 650kHz Synchronous, Step-Down Converter
Datasheet:
In Stock: 1.296
-
Stock:
-
1.296Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 24/11/2026
-
Factory Lead Time:
-
44Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.253 | Rp28.253 | |
| Rp20.731 | Rp207.310 | |
| Rp18.896 | Rp472.400 | |
| Rp16.640 | Rp1.664.000 | |
| Rp15.631 | Rp3.907.750 | |
| Rp15.044 | Rp7.522.000 | |
| Rp14.879 | Rp14.879.000 | |
| Rp13.943 | Rp34.857.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp13.613 | Rp68.065.000 | |
Alternative Packaging
Similar Product
Monolithic Power Systems (MPS)
Switching Voltage Regulators High-Efficiency, 3A, 24V, 650kHz Synchronous, Step-Down Converter
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
