MP2452DD-LF-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP2452DDLFZ
MP2452DD-LF-Z
Mfr.:
Description:
Switching Voltage Regulators 1A 36V 1MHz Non-sync Buck
Switching Voltage Regulators 1A 36V 1MHz Non-sync Buck
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp47.149 | Rp47.149 | |
| Rp35.041 | Rp350.410 | |
| Rp32.106 | Rp802.650 | |
| Rp28.803 | Rp2.880.300 | |
| Rp27.152 | Rp6.788.000 | |
| Rp26.418 | Rp13.209.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp24.217 | Rp121.085.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp53.754
Min:
1
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
