MP24892DJ-LF-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP24892DJLFP
MP24892DJ-LF-P
Mfr.:
Description:
LED Lighting Driver ICs 45V, 1A Buck WLED Driver
LED Lighting Driver ICs 45V, 1A Buck WLED Driver
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.206 | Rp33.206 | |
| Rp24.400 | Rp244.000 | |
| Rp22.199 | Rp554.975 | |
| Rp19.814 | Rp1.981.400 | |
| Rp18.529 | Rp4.632.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp17.777 | Rp8.888.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
