MP2602DQ-LF-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP2602DQLFP
MP2602DQ-LF-P
Mfr.:
Description:
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle
Datasheet:
In Stock: 752
-
Stock:
-
752 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
37 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp50.818 | Rp50.818 | |
| Rp37.793 | Rp377.930 | |
| Rp34.674 | Rp866.850 | |
| Rp31.005 | Rp3.100.500 | |
| Rp29.354 | Rp7.338.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp26.235 | Rp13.117.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp43.847
Min:
1
Similar Product
Monolithic Power Systems (MPS)
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
