MP2615CGQ-Z

Monolithic Power Systems (MPS)
946-MP2615CGQ-Z
MP2615CGQ-Z

Mfr.:

Description:
Battery Management 2.1A, 1- or 2-Cell Li-ion Battery ChargerWith 25mohm Rsns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.337

Stock:
3.337 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp28.803 Rp288.030
Rp26.235 Rp655.875
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.465 Rp10.732.500
Rp20.914 Rp20.914.000
Rp20.731 Rp51.827.500
Full Reel (Order in multiples of 5000)
Rp19.263 Rp96.315.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp45.682
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2615CGQ-P
Monolithic Power Systems (MPS)
Battery Management 2.1A, 1- or 2-Cell L i-ion Battery Charg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.5 V
2.1 A
4.75 V to 18 V
QFN-16
SMD/SMT
MP2615C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.1 mA
Pd - Power Dissipation: 2.5 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2615C 1 or 2 Cell Li-Ion Battery Chargers

Monolithic Power Systems (MPS) MP2615C 1 or 2 Cell Li-Ion Battery Chargers can deliver 2.1A of charge current for single-cell or dual-cell Li-ion or Li-polymer applications. The 2.1A of charge current can be configured via an accurate current-sense resistor across the entire input range. The MP2615C regulates the charge current and full battery voltage using two control loops to achieve a high-accuracy constant current (CC) charge and constant voltage (CV) charge.