MP2672GD-0000-P

Monolithic Power Systems (MPS)
946-MP2672GD-0000-P
MP2672GD-0000-P

Mfr.:

Description:
Battery Management Boost Charger with Cell Balance for 2-cell in series Lithium-ion Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.470 Rp52.470
Rp39.260 Rp392.600
Rp35.775 Rp894.375
Rp32.289 Rp3.228.900
Rp31.005 Rp7.751.250
Full Reel (Order in multiples of 500)
Rp29.170 Rp14.585.000
Rp27.886 Rp27.886.000
Rp27.152 Rp67.880.000
Rp26.969 Rp134.845.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp45.682
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5.9 V to 6.9 V
300 mA
4 V to 5.75 V
QFN-18
SMD/SMT
MP2672
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP2672
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 42 uA
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.