MP28167GQ-P

Monolithic Power Systems (MPS)
946-MP28167GQ-P
MP28167GQ-P

Mfr.:

Description:
Switching Voltage Regulators 2.8V-22V/3A, 4-Switch Integrated Buck-Boost Converter, with Fixed 5V Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
71 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.405 Rp55.405
Rp41.645 Rp416.450
Rp37.976 Rp949.400
Rp34.124 Rp3.412.400
Rp32.472 Rp8.118.000
Full Reel (Order in multiples of 500)
Rp29.904 Rp14.952.000
Rp29.721 Rp29.721.000
Rp28.987 Rp72.467.500
Rp28.620 Rp143.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp48.800
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP28167GQ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2.8V-22V/3A, 4-Switch Integrated Buck-Boost Converter, with Fixed 5V Output

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck-Boost
5 V
3 A
1 Output
2.8 V
22 V
1 mA
500 kHz
- 40 C
+ 125 C
MP28167
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.8 V to 22 V
Operating Supply Current: 4 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP28167GQ Integrated Buck-Boost Converters

Monolithic Power System (MPS) MP28167GQ 4-Switch Integrated Buck-Boost Converters can regulate the output voltage from 2.8V to 22V wide input voltage range with high efficiency. The MP28167GQ implements a constant-on-time control in buck mode and constant-off-time control in boost mode, delivering a fast load transient response as well as smooth buck-boost mode transient.