MP3120DJ-LF-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP3120DJLFP
MP3120DJ-LF-P
Mfr.:
Description:
Switching Voltage Regulators 1.2A, 5V 1.1MHz Sync Boost Converter
Switching Voltage Regulators 1.2A, 5V 1.1MHz Sync Boost Converter
Datasheet:
In Stock: 242
-
Stock:
-
242Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 11/02/2027
-
Factory Lead Time:
-
37Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp68.981 | Rp68.981 | |
| Rp47.516 | Rp475.160 | |
| Rp41.462 | Rp1.036.550 | |
| Rp38.894 | Rp3.889.400 | |
| Rp23.850 | Rp5.962.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp22.382 | Rp11.191.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
