MP3318GC-P

Monolithic Power Systems (MPS)
946-MP3318GC-P
MP3318GC-P

Mfr.:

Description:
LED Lighting Driver ICs 3-Channel, Max 38V Output,Linear/Exponential, Analog Dimming,Step-Up WLED Driver with I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.545 Rp40.545
Rp29.904 Rp299.040
Rp26.602 Rp665.050
Rp24.584 Rp2.458.400
Rp22.199 Rp5.549.750
Full Reel (Order in multiples of 500)
Rp15.337 Rp7.668.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
25 mA
WLCSP-12
5.5 V
2.7 V
500 kHz, 1 MHz
38 V
MP3318
- 40 C
+ 125 C
Brightness Control/Dimming
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dimming: With Dimming
Input Voltage: 3.6 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Pd - Power Dissipation: 1.14 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 2.7 mA
Type: LED Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.