MP3351DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP3351DQLFZ
MP3351DQ-LF-Z

Mfr.:

Description:
Display Drivers & Controllers 2A Xenon Flash Charger

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.739 Rp31.739
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Rp18.713 Rp1.871.300
Rp17.447 Rp4.361.750
Rp16.768 Rp8.384.000
Rp16.566 Rp16.566.000
Full Reel (Order in multiples of 5000)
Rp16.566 Rp82.830.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Display Drivers & Controllers
RoHS:  
MP3351
Charge Management
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Output Current: 2 A
Operating Frequency: 400 kHz
Operating Supply Current: 2.5 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)