MP3352DQ-LF-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP3352DQLFP
MP3352DQ-LF-P
Mfr.:
Description:
Display Drivers & Controllers 2A 60V Xenon Flash Charger
Display Drivers & Controllers 2A 60V Xenon Flash Charger
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.397 | Rp44.397 | |
| Rp32.839 | Rp328.390 | |
| Rp29.904 | Rp747.600 | |
| Rp26.785 | Rp2.678.500 | |
| Rp25.317 | Rp6.329.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp24.584 | Rp12.292.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
