MP3387AGRT-Z

Monolithic Power Systems (MPS)
946-MP3387AGRT-Z
MP3387AGRT-Z

Mfr.:

Description:
LED Lighting Driver ICs 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp19.814 Rp99.070.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp46.415
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3387AGRT-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
80 mA
TQFN-24
26 V
3 V
1.25 MHz
45 V
MP3387A
- 40 C
+ 125 C
Brightness Control/Dimming
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV3387L-RT-00A
Dimming: Analog, PWM
For Use With: LCD Panel Backlighting
Input Voltage: 3 V to 26 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Pd - Power Dissipation: 2.9 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 1.6 mA
Type: White LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.