MP3423GG-P

Monolithic Power Systems (MPS)
946-MP3423GG-P
MP3423GG-P

Mfr.:

Description:
Switching Voltage Regulators 9A, 600kHz High Efficiency, Synchron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.474

Stock:
3.474 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.718 Rp49.718
Rp37.059 Rp370.590
Rp33.940 Rp848.500
Rp30.454 Rp3.045.400
Rp28.803 Rp7.200.750
Full Reel (Order in multiples of 500)
Rp27.702 Rp13.851.000
Rp26.418 Rp26.418.000
Rp25.317 Rp126.585.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp43.113
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3423GG-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 9A, 600kHz High Efficiency, Synchron

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
2.5 V to 5.5 V
9 A
1 Output
1.9 V
5.5 V
43 uA
600 kHz
- 40 C
+ 125 C
MP3423
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 1.9 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Type: Synchronous Step-Up Converter
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.