MP3924GU-Z

Monolithic Power Systems (MPS)
946-MP3924GU-Z
MP3924GU-Z

Mfr.:

Description:
Power Switch ICs - POE/LAN Quad Port IEEE 802.3af/atPSE Controller for Power over Ethernet
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
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp54.671
Rp40.912 Rp409.120
Rp37.426 Rp935.650
Rp33.573 Rp3.357.300
Rp31.922 Rp7.980.500
Rp31.188 Rp15.594.000
Rp30.454 Rp30.454.000
Rp29.904 Rp74.760.000
Full Reel (Order in multiples of 5000)
Rp28.620 Rp143.100.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp61.092
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3924GU-P
Monolithic Power Systems (MPS)
Power Switch ICs - POE/LAN Quad Port IEEE 802.3af/atPSE Controller for Power over Ethernet

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at
17 mA
44 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP3924
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Output Power: 3.9 W
Product Type: Power Switch ICs - POE / LAN
Series: MP3924
Factory Pack Quantity: 5000
Subcategory: Switch ICs
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
8542310000
USHTS:
8542310030
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
MP3924 Power Sourcing Equipment Controller

Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller is for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at. This includes detection, single-event, and two-event classification, current limiting, and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C.