MP4430GL-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP4430GL-Z
MP4430GL-Z
Mfr.:
Description:
Switching Voltage Regulators 36V, 3.5A, Low Iq Sy nchronous Step-Down
Switching Voltage Regulators 36V, 3.5A, Low Iq Sy nchronous Step-Down
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp56.322 | Rp56.322 | |
| Rp42.012 | Rp420.120 | |
| Rp38.343 | Rp958.575 | |
| Rp34.490 | Rp3.449.000 | |
| Rp32.472 | Rp8.118.000 | |
| Rp32.106 | Rp16.053.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp32.106 | Rp160.530.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
