MP4436AGR-Z

Monolithic Power Systems (MPS)
946-MP4436AGR-Z
MP4436AGR-Z

Mfr.:

Description:
Switching Voltage Regulators 45V, 6A, Low IQ, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.283 Rp72.283
Rp54.671 Rp546.710
Rp50.268 Rp1.256.700
Rp45.315 Rp4.531.500
Rp43.113 Rp10.778.250
Rp42.746 Rp21.373.000
Rp41.279 Rp41.279.000
Rp40.912 Rp102.280.000
Full Reel (Order in multiples of 5000)
Rp38.343 Rp191.715.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp78.704
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4436AGR-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 45V, 6A, Low IQ, Synchronous Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
6 A
1 Output
3.3 V
45 V
40 mA
470 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 45 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4436/4436A Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4436/4436A Switching Voltage Regulators are frequency programmable regulators with integrated internal high-side and low-side power MOSFETs. These voltage regulators feature an external soft-start, multi-phase capability, power good output, low dropout mode, and out-of-phase synchronized clock output. The MPQ4436/4436A regulators include symmetric VIN for low EMI, selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM), and hiccup overcurrent protection.