MP4470AGL-P

Monolithic Power Systems (MPS)
946-MP4470AGL-P
MP4470AGL-P

Mfr.:

Description:
Switching Voltage Regulators 36V,5A sync Buck 3x4QFN w/o OVP Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.446 Rp90.446
Rp68.798 Rp687.980
Rp63.477 Rp1.586.925
Rp57.423 Rp5.742.300
Rp54.855 Rp13.713.750
Full Reel (Order in multiples of 500)
Rp52.836 Rp26.418.000
Rp50.635 Rp50.635.000
Rp49.534 Rp123.835.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp84.208
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4470AGL-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 36V,5A sync Buck 3x4QFN w/o OVP Latch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
800 mV to 32.4 V
5 A
1 Output
4.5 V
36 V
500 uA
200 kHz to 1 MHz
- 40 C
+ 125 C
MP4470
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.