MP4559DQ-LF-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP4559DQ-LF-Z
MP4559DQ-LF-Z
Mfr.:
Description:
Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter
Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.875 | Rp36.875 | |
| Rp27.336 | Rp273.360 | |
| Rp24.951 | Rp623.775 | |
| Rp22.199 | Rp2.219.900 | |
| Rp20.914 | Rp5.228.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp20.914 | Rp104.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.764
Min:
1
Similar Product
Monolithic Power Systems (MPS)
Switching Voltage Regulators 1.5A, 2MHz, 55V Buck Converter
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
