MP4581GN-P
Images are for reference only
See Product Specifications
See Product Specifications
946-MP4581GN-P
MP4581GN-P
Mfr.:
Description:
Switching Voltage Regulators 100V, 0.8A SynchronousBuck Converter
Switching Voltage Regulators 100V, 0.8A SynchronousBuck Converter
Datasheet:
In Stock: 788
-
Stock:
-
788 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
64 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp60.175 | Rp60.175 | |
| Rp45.315 | Rp453.150 | |
| Rp41.462 | Rp1.036.550 | |
| Rp37.426 | Rp3.742.600 | |
| Rp35.408 | Rp8.852.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp33.940 | Rp16.970.000 | |
| Rp32.472 | Rp32.472.000 | |
| Rp31.372 | Rp78.430.000 | |
| Rp30.821 | Rp154.105.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp54.304
Min:
1
Datasheet
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
