MP5026GLRT-P

Monolithic Power Systems (MPS)
946-MP5026GLRT-P
MP5026GLRT-P

Mfr.:

Description:
Hot Swap Voltage Controllers 16V, 20A, 2.8mohm RDS(ON),Hot-Swap Intelli-Fuse Solution

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp28.069 Rp14.034.500
Rp26.602 Rp26.602.000
Rp25.868 Rp64.670.000
Rp25.501 Rp127.505.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
16 V
2.7 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
LGA-26
Reel
Yes
Brand: Monolithic Power Systems (MPS)
Development Kit: EV5026-V-00A
Input / Supply Voltage - Max: 16 V
Input / Supply Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: MP5026
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

MP5026 Hot-Swap Intelli-Fuse Solutions

Monolithic Power Systems (MPS) MP5026 Hot-Swap Intelli-Fuse Solutions are created to protect circuitry on its output from transients on its input. Furthermore, the device protects its input from undesired shorts and transients from its output. The MP5026 can reach up to 20A of continuous output current (IOUT) per device at room temperature.