MP5035GJ-P

Monolithic Power Systems (MPS)
946-MP5035GJ-P
MP5035GJ-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.7V to 22V, 50mA-2A Current Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487
Can Dispatch Immediately
On Order:
500
Expected 10/02/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.548 Rp20.548
Rp14.860 Rp148.600
Rp13.429 Rp335.725
Rp11.852 Rp1.185.200
Rp11.099 Rp2.774.750
Full Reel (Order in multiples of 500)
Rp10.622 Rp5.311.000
Rp10.072 Rp10.072.000
Rp9.742 Rp24.355.000
Rp9.632 Rp48.160.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
50 mA to 2 A
- 40 C
+ 125 C
SMD/SMT
TSOT23-6
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.89 W
Product: Controllers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 2.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.