MP5048GU-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP5048GU-Z
MP5048GU-Z
Mfr.:
Description:
Hot Swap Voltage Controllers 60V, 15A, 7mohm RDS(ON) Hot-Swap Intelli-Fuse Solution
Hot Swap Voltage Controllers 60V, 15A, 7mohm RDS(ON) Hot-Swap Intelli-Fuse Solution
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
804Expected 25/06/20265.000Expected 19/02/2027
-
Factory Lead Time:
-
57Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp139.797 | Rp139.797 | |
| Rp107.874 | Rp1.078.740 | |
| Rp99.802 | Rp2.495.050 | |
| Rp91.180 | Rp9.118.000 | |
| Rp88.428 | Rp22.107.000 | |
| 5.000 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp157.042
Min:
1
Similar Product
Monolithic Power Systems (MPS)
Hot Swap Voltage Controllers 60V, 15A, 7mohm RDS(ON) Hot-Swap Intelli-Fuse Solution
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
