MP5077GG-P

Monolithic Power Systems (MPS)
946-MP5077GG-P
MP5077GG-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V, 7.5A, Switch w/ Current Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1.000
Expected 19/03/2027
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.785 Rp26.785
Rp19.447 Rp194.470
Rp17.686 Rp442.150
Rp15.631 Rp1.563.100
Rp14.640 Rp3.660.000
Full Reel (Order in multiples of 500)
Rp13.227 Rp6.613.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.630
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5077GG-Z
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 5.5V, 7.5A, Switch w/ Current Limit

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
7 A
1.64 A
10 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
MP5077
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.6 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 500 mV, 3 V
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.