MP5090GC-Z

Monolithic Power Systems (MPS)
946-MP5090GC-Z
MP5090GC-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution High-Efficiency,Dual, 2A, 0.5V-5.5V, Low IQ,Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.227 Rp15.227
Rp10.604 Rp106.040
Rp9.503 Rp237.575
Rp8.311 Rp831.100
Rp7.724 Rp1.931.000
Rp7.375 Rp3.687.500
Rp7.100 Rp7.100.000
Full Reel (Order in multiples of 3000)
Rp6.696 Rp20.088.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
2 A
3.6 A
30 mOhms
2 ms
90 ms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
CSP-8
MP5090
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.7 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 500 mV, 1.85 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.