MP5493GJ-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP5493GJ-Z
MP5493GJ-Z
Mfr.:
Description:
Switching Voltage Regulators 36V, 0.6A, 550KHz, Synchronous, Buck. Supercap Charger and Boost for PLC Mode
Switching Voltage Regulators 36V, 0.6A, 550KHz, Synchronous, Buck. Supercap Charger and Boost for PLC Mode
Datasheet:
In Stock: 2.610
-
Stock:
-
2.610 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.253 | Rp28.253 | |
| Rp20.731 | Rp207.310 | |
| Rp18.896 | Rp472.400 | |
| Rp16.640 | Rp1.664.000 | |
| Rp15.631 | Rp3.907.750 | |
| Rp15.044 | Rp7.522.000 | |
| Rp14.879 | Rp14.879.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp13.741 | Rp41.223.000 | |
| Rp13.429 | Rp80.574.000 | |
Alternative Packaging
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Indonesia
