MP6505DM-LF-Z

Monolithic Power Systems (MPS)
946-MP6505DMLFZ
MP6505DM-LF-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Single Phase BLDC Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp13.007 Rp32.517.500

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Single Phase
400 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 1.17 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6505
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.