MP6515GL-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP6515GL-Z
MP6515GL-Z
Mfr.:
Description:
Motor/Motion/Ignition Controllers & Drivers 35V 2.8A H-Bridge Motor Driver
Motor/Motion/Ignition Controllers & Drivers 35V 2.8A H-Bridge Motor Driver
Datasheet:
In Stock: 1.219
-
Stock:
-
1.219 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
57 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1219 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.343 | Rp38.343 | |
| Rp28.253 | Rp282.530 | |
| Rp25.684 | Rp642.100 | |
| Rp22.933 | Rp2.293.300 | |
| Rp21.648 | Rp5.412.000 | |
| Rp20.914 | Rp10.457.000 | |
| Rp19.997 | Rp19.997.000 | |
| Rp19.814 | Rp49.535.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp19.630 | Rp98.150.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542310030
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
