MP6522GU-Z

Monolithic Power Systems (MPS)
946-MP6522GU-Z
MP6522GU-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 3.2A, H-Bridge Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp37.976
Rp28.069 Rp280.690
Rp25.684 Rp642.100
Rp22.933 Rp2.293.300
Rp21.648 Rp5.412.000
Rp20.914 Rp10.457.000
Full Reel (Order in multiples of 5000)
Rp19.080 Rp95.400.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp45.498
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6522GU-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 35V, 3.2A, H-Bridge Motor Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.2 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6522
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 5.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.