MP6545AGF-P

Monolithic Power Systems (MPS)
946-MP6545AGF-P
MP6545AGF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 4.5-45V,2.5A, Simple Three-Pase Power Stage with exteral current measurement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.420 Rp77.420
Rp68.064 Rp680.640
Rp65.862 Rp1.646.550
Rp63.294 Rp6.329.400
Rp62.009 Rp15.502.250
Full Reel (Order in multiples of 500)
Rp41.095 Rp20.547.500
Rp39.994 Rp39.994.000
Rp38.894 Rp97.235.000
Rp37.976 Rp189.880.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase
2.5 A
2.8 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28EP
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6545A
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.5 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6545 & MP6545A Three-Phase Power Stage ICs

Monolithic Power Systems (MPS) MP6545 and MP6545A Three-Phase Power Stage ICs are ideal for driving BLDC motors or other loads. MPS MP6545 and MP6545A work with a 4.5V to 45V input voltage range and can provide up to 2.5A output current per phase, subject to ambient temperature and PCB layout. The MP6545A has unique, independent GND pins for each half-bridge. These GND pins enable current measurement via an external shunt resistor for different application requirements.