MP8104DJ-LF-P

Monolithic Power Systems (MPS)
946-MP8104DJ-LF-P
MP8104DJ-LF-P

Mfr.:

Description:
Operational Amplifiers - Op Amps NRFND: For New Designs, Recommend MP8102

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785 Rp26.785
Rp19.630 Rp196.300
Rp17.759 Rp443.975
Rp15.741 Rp1.574.100
Rp14.787 Rp3.696.750
Full Reel (Order in multiples of 500)
Rp14.218 Rp7.109.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
200 mV/us
5 mV
2 pA
5.5 V
1.8 V
11 uA
20 mA
82 dB
TSOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MP8104
Reel
Cut Tape
3 dB Bandwidth: 1 MHz
Amplifier Type: Low Power Amplifier
Brand: Monolithic Power Systems (MPS)
Ios - Input Offset Current: 200 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.8 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)