MP86905GR-P

Monolithic Power Systems (MPS)
946-MP86905GR-P
MP86905GR-P

Mfr.:

Description:
Power Management Specialised - PMIC 50A,16V Intelli-phase solution in 4x4mm QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.011 Rp113.011
Rp86.593 Rp865.930
Rp79.989 Rp1.999.725
Rp72.834 Rp7.283.400
Rp72.650 Rp18.162.500
Full Reel (Order in multiples of 500)
Rp72.650 Rp36.325.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Driver
SMD/SMT
QFN-23
50 A
16 V
4.5 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Power Modules
Brand: Monolithic Power Systems (MPS)
Operating Supply Voltage: 4.5 V to 16 V
Output Voltage Range: 3 V to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.