MP8758HGL-Z
Images are for reference only
See Product Specifications
See Product Specifications
946-MP8758HGL-Z
MP8758HGL-Z
Mfr.:
Description:
Switching Voltage Regulators 10A 22V Hi Effc.Sync Step Down Converter
Switching Voltage Regulators 10A 22V Hi Effc.Sync Step Down Converter
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.635 | Rp50.635 | |
| Rp37.793 | Rp377.930 | |
| Rp34.674 | Rp866.850 | |
| Rp31.005 | Rp3.100.500 | |
| Rp29.354 | Rp7.338.500 | |
| Rp28.803 | Rp14.401.500 | |
| Rp27.886 | Rp27.886.000 | |
| Rp27.519 | Rp68.797.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp26.051 | Rp130.255.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
