MP8792GLE-P

Monolithic Power Systems (MPS)
946-MP8792GLE-P
MP8792GLE-P

Mfr.:

Description:
Switching Voltage Regulators 16 V,12 A, Synchronous Buck with Adjustable Current Limit,Programmable Fsw, and Voltage Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.524 Rp58.524
Rp43.847 Rp438.470
Rp40.178 Rp1.004.450
Rp36.142 Rp3.614.200
Rp34.307 Rp8.576.750
Full Reel (Order in multiples of 500)
Rp33.206 Rp16.603.000

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Buck
5.5 V
12 A
1 Output
2.7 V
16 V
650 uA
480 kHz to 1.15 MHz
- 40 C
+ 125 C
MP8792
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 16 V
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8792 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP8792 Synchronous Step-Down Converters is a fully integrated, high-frequency, synchronous buck converter. The Monolithic Power Systems (MPS) MP8792 is a compact solution to deliver up to 12A of output current. With its wide input supply range, excellent load and line regulation, and high efficiency over a broad output current load range, the MP8792 is a versatile and reliable solution for various applications. Adopting internally compensated constant-on-time (COT) control, the MP8792 provides a fast transient response and makes loop stabilization effortless.